BM23PF0.8-20DS-0.35V(51) | |
---|---|
DigiKey Part Number | 26-BM23PF0.8-20DS-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM23PF0.8-20DS-0.35V(51)CT-ND - Cut Tape (CT) 26-BM23PF0.8-20DS-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-20DS-0.35V(51) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23PF0.8-20DS-0.35V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹43.15870 | ₹4,31,587.00 |
20,000 | ₹41.10100 | ₹8,22,020.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹82.53000 | ₹82.53 |
10 | ₹70.28200 | ₹702.82 |
25 | ₹65.88040 | ₹1,647.01 |
50 | ₹62.73920 | ₹3,136.96 |
100 | ₹59.73090 | ₹5,973.09 |
250 | ₹55.99140 | ₹13,997.85 |
500 | ₹53.31500 | ₹26,657.50 |
1,000 | ₹50.76904 | ₹50,769.04 |
2,500 | ₹47.59091 | ₹1,18,977.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹91.40000 | ₹91.40 |
10 | ₹76.84900 | ₹768.49 |
25 | ₹73.72520 | ₹1,843.13 |
50 | ₹72.14560 | ₹3,607.28 |
100 | ₹69.01310 | ₹6,901.31 |
250 | ₹62.73920 | ₹15,684.80 |
500 | ₹56.46526 | ₹28,232.63 |
1,000 | ₹50.19134 | ₹50,191.34 |
2,500 | ₹45.48600 | ₹1,13,715.00 |