Image for BNC(75)-LR-PC-6(41) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNC(75)-LR-PC-6(41)

DigiKey Part Number
BNC(75)-LR-PC-6(41)-ND
Manufacturer
Manufacturer Product Number
BNC(75)-LR-PC-6(41)
Description
CONN RF COAX RCPT R/A 75 OHM PCB
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder
EDA/CAD Models
BNC(75)-LR-PC-6(41) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
1.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Mating Cycles
1000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/08/2026
All prices are in INR
Bag
QuantityUnit PriceExt Price
20₹3,709.87450₹74,197.49
Manufacturers Standard Package