
BNC(75)-P-59/U(40) | |
|---|---|
DigiKey Part Number | H122545-ND |
Manufacturer | |
Manufacturer Product Number | BNC(75)-P-59/U(40) |
Description | CONN BNC PLUG STR 75 OHM SOLDER |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | BNC(75)-P-59/U(40) Models |
Category | Frequency - Max 200 MHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -30°C ~ 60°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 150 V |
Cable Group RG-59 | Mating Cycles 1000 |
Fastening Type Bayonet Lock | Base Product Number |