
BNC-A-JJ-1(40) | |
|---|---|
DigiKey Part Number | H122547-ND |
Manufacturer | |
Manufacturer Product Number | BNC-A-JJ-1(40) |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,859.88000 | ₹2,859.88 |
| 10 | ₹2,430.94300 | ₹24,309.43 |
| 25 | ₹2,278.73320 | ₹56,968.33 |
| 50 | ₹2,170.02240 | ₹1,08,501.12 |
| 100 | ₹2,066.52070 | ₹2,06,652.07 |
| 250 | ₹1,937.29968 | ₹4,84,324.92 |
| 500 | ₹1,863.72000 | ₹9,31,860.00 |