
BNC-A-JJ(40) | |
|---|---|
DigiKey Part Number | H122546-ND |
Manufacturer | |
Manufacturer Product Number | BNC-A-JJ(40) |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,039.84000 | ₹2,039.84 |
| 10 | ₹1,733.16600 | ₹17,331.66 |
| 30 | ₹1,603.88633 | ₹48,116.59 |
| 50 | ₹1,547.12980 | ₹77,356.49 |
| 100 | ₹1,473.32660 | ₹1,47,332.66 |
| 250 | ₹1,381.16936 | ₹3,45,292.34 |
| 500 | ₹1,315.33158 | ₹6,57,665.79 |