CR22-20D-2.54DS(70)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR22-20D-2.54DS(70)

DigiKey Part Number
H122579-ND
Manufacturer
Manufacturer Product Number
CR22-20D-2.54DS(70)
Description
CONN EDGE DUAL FMALE 20POS 0.100
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Datasheet
 Datasheet
EDA/CAD Models
CR22-20D-2.54DS(70) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
20
Card Thickness
0.063" (1.60mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
Top Mount Opening, Unthreaded, 0.128" (3.30mm) Dia
Operating Temperature
-30°C ~ 85°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹683.37000₹683.37
10₹580.69100₹5,806.91
25₹544.29160₹13,607.29
60₹511.67517₹30,700.51
120₹487.25100₹58,470.12
300₹456.75730₹1,37,027.19
540₹438.21333₹2,36,635.20
1,020₹419.00422₹4,27,384.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.