



CR22D-120D-2.54DSA(70) | |
|---|---|
DigiKey Part Number | H122597-ND |
Manufacturer | |
Manufacturer Product Number | CR22D-120D-2.54DSA(70) |
Description | CONN EDGE DUAL FML 120POS 0.100 |
Customer Reference | |
Detailed Description | 120 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CR22D-120D-2.54DSA(70) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 120 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | Top Mount Opening, Unthreaded, 0.128" (3.30mm) Dia | |
Operating Temperature | -30°C ~ 85°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,164.83000 | ₹1,164.83 |