DF11-12DS-2DSA(01) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 9,703
Unit Price: ₹157.07000
Datasheet

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: ₹20.21498

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹24.91819
Datasheet
DF11-12DS-2DSA(05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF11-12DS-2DSA(05)

DF11-12DS-2DSA(01)

DigiKey Part Number
H2823-ND
Manufacturer
Manufacturer Product Number
DF11-12DS-2DSA(01)
Description
CONN RCPT 12POS 0.079 GOLD PCB
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
DF11-12DS-2DSA(01) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Black
Insulation Height
0.244" (6.20mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-30°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Nickel
Mated Stacking Heights
7.8mm, 8.45mm
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
250V
Applications
General Purpose
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Square
Contact Material
Brass
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes