

DF11-2428SCFB(03) | |
---|---|
DigiKey Part Number | DF11-2428SCFB(03)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF11-2428SCFB(03) |
Description | CONN SOCKET 24-28AWG CRIMP |
Customer Reference | |
Detailed Description | Socket Contact 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF11-2428SCFB(03) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹10.68101 | ₹1,06,810.10 |