DF11-4DP-SP1(05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF11-4DP-SP1(05)

DigiKey Part Number
H10275-ND
Manufacturer
Manufacturer Product Number
DF11-4DP-SP1(05)
Description
CONN SHORTING JUMPER 4POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 (2 x 2) Position Shunt Connector Insulated
Datasheet
 Datasheet
EDA/CAD Models
DF11-4DP-SP1(05) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
-
Packaging
Bag
Part Status
Active
Type
Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
4 (2 x 2)
Pitch
-
Height
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Material Flammability Rating
UL94 V-0
Housing Material
Polyamide (PA), Nylon
Voltage Rating
250V
Current Rating (Amps)
2A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
100₹22.39800₹2,239.80
Manufacturers Standard Package