Connector Header Surface Mount, Right Angle 11 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13A-11P-1.25H(21)

DigiKey Part Number
H121947TR-ND - Tape & Reel (TR)
H121947CT-ND - Cut Tape (CT)
H121947DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF13A-11P-1.25H(21)
Description
CONN HEADER SMD R/A 11POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 11 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF13A-11P-1.25H(21) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.142" (3.60mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 871
Check for Additional Incoming Stock
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹68.44698₹68,446.98
2,000₹65.17988₹1,30,359.76
3,000₹63.34256₹1,90,027.68
5,000₹61.10150₹3,05,507.50
7,000₹59.66926₹4,17,684.82
10,000₹58.18785₹5,81,878.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹86.66000₹86.66
10₹70.82100₹708.21
100₹57.69150₹5,769.15
500₹50.01478₹25,007.39
Digi-Reel®
QuantityUnit PriceExt Price
1₹95.98000₹95.98
10₹80.69900₹806.99
100₹72.47080₹7,247.08
500₹59.29426₹29,647.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.