
DF14A-8P-1.25H(52) | |
|---|---|
DigiKey Part Number | 26-DF14A-8P-1.25H(52)TR-ND - Tape & Reel (TR) 26-DF14A-8P-1.25H(52)CT-ND - Cut Tape (CT) 26-DF14A-8P-1.25H(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF14A-8P-1.25H(52) |
Description | CONN HEADER SMD R/A 8POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14A-8P-1.25H(52) Models |
Category | Contact Length - Mating 0.087" (2.21mm) |
Mfr | Insulation Height 0.098" (2.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 150VAC |
Termination Solder | Contact Finish Thickness - Post 3.94µin (0.100µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹95.77284 | ₹95,772.84 |
| 2,000 | ₹91.20347 | ₹1,82,406.94 |
| 3,000 | ₹88.63293 | ₹2,65,898.79 |
| 5,000 | ₹85.49760 | ₹4,27,488.00 |
| 7,000 | ₹83.49399 | ₹5,84,457.93 |
| 10,000 | ₹81.42127 | ₹8,14,212.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹133.26000 | ₹133.26 |
| 10 | ₹113.40700 | ₹1,134.07 |
| 100 | ₹96.40090 | ₹9,640.09 |
| 500 | ₹86.04050 | ₹43,020.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹129.53000 | ₹129.53 |
| 10 | ₹112.75500 | ₹1,127.55 |
| 100 | ₹100.79930 | ₹10,079.93 |
| 500 | ₹83.99972 | ₹41,999.86 |