Connector Header Board Edge, Cutout; Surface Mount, Right Angle 20 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF19K-20P-1H(52)

DigiKey Part Number
26-DF19K-20P-1H(52)TR-ND - Tape & Reel (TR)
26-DF19K-20P-1H(52)CT-ND - Cut Tape (CT)
26-DF19K-20P-1H(52)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF19K-20P-1H(52)
Description
CONN HEADER BRD EDGE 20P 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Board Edge, Cutout; Surface Mount, Right Angle 20 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF19K-20P-1H(52) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.057" (1.45mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
100VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.94µin (0.100µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹150.96000₹150.96
10₹128.13100₹1,281.31
100₹108.91580₹10,891.58
500₹97.21350₹48,606.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹105.71579₹1,05,715.79
2,000₹100.67117₹2,01,342.34
3,000₹97.83443₹2,93,503.29
5,000₹94.37412₹4,71,870.60
7,000₹92.16189₹6,45,133.23
10,000₹89.87454₹8,98,745.40
Manufacturers Standard Package