
DF19L-20P-1H(52) | |
|---|---|
DigiKey Part Number | 26-DF19L-20P-1H(52)TR-ND - Tape & Reel (TR) 26-DF19L-20P-1H(52)CT-ND - Cut Tape (CT) 26-DF19L-20P-1H(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF19L-20P-1H(52) |
Description | CONN HEADER BRD EDGE 20P 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Board Edge, Cutout; Surface Mount, Right Angle 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF19L-20P-1H(52) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.057" (1.45mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.94µin (0.100µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹100.47780 | ₹1,00,477.80 |
| 2,000 | ₹95.68432 | ₹1,91,368.64 |
| 3,000 | ₹92.98689 | ₹2,78,960.67 |
| 5,000 | ₹89.69805 | ₹4,48,490.25 |
| 7,000 | ₹87.59630 | ₹6,13,174.10 |
| 10,000 | ₹85.42156 | ₹8,54,215.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹149.10000 | ₹149.10 |
| 10 | ₹126.36000 | ₹1,263.60 |
| 100 | ₹107.35960 | ₹10,735.96 |
| 500 | ₹95.82502 | ₹47,912.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹147.23000 | ₹147.23 |
| 10 | ₹128.31700 | ₹1,283.17 |
| 100 | ₹114.63740 | ₹11,463.74 |
| 500 | ₹95.53056 | ₹47,765.28 |