Connector Header Board Edge, Cutout; Surface Mount, Right Angle 20 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF19L-20P-1H(52)

DigiKey Part Number
26-DF19L-20P-1H(52)TR-ND - Tape & Reel (TR)
26-DF19L-20P-1H(52)CT-ND - Cut Tape (CT)
26-DF19L-20P-1H(52)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF19L-20P-1H(52)
Description
CONN HEADER BRD EDGE 20P 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Board Edge, Cutout; Surface Mount, Right Angle 20 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF19L-20P-1H(52) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.057" (1.45mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
100VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.94µin (0.100µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹100.47780₹1,00,477.80
2,000₹95.68432₹1,91,368.64
3,000₹92.98689₹2,78,960.67
5,000₹89.69805₹4,48,490.25
7,000₹87.59630₹6,13,174.10
10,000₹85.42156₹8,54,215.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹149.10000₹149.10
10₹126.36000₹1,263.60
100₹107.35960₹10,735.96
500₹95.82502₹47,912.51
Digi-Reel®
QuantityUnit PriceExt Price
1₹147.23000₹147.23
10₹128.31700₹1,283.17
100₹114.63740₹11,463.74
500₹95.53056₹47,765.28
* All Digi-Reel orders will add a ₹452.00 reeling fee.