Image for DF3E-2428SCFC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3E-2428SCFC

DigiKey Part Number
DF3E-2428SCFC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF3E-2428SCFC
Description
CONN SOCKET 24-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-28 AWG Crimp
EDA/CAD Models
DF3E-2428SCFC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹6.23713₹62,371.30
Manufacturers Standard Package