



DF3E-4P-2H(51) | |
|---|---|
DigiKey Part Number | H125415TR-ND - Tape & Reel (TR) H125415CT-ND - Cut Tape (CT) H125415DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3E-4P-2H(51) |
Description | CONN HEADER SMD R/A 4POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3E-4P-2H(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹58.85721 | ₹58,857.21 |
| 2,000 | ₹56.04812 | ₹1,12,096.24 |
| 3,000 | ₹54.46815 | ₹1,63,404.45 |
| 5,000 | ₹52.54069 | ₹2,62,703.45 |
| 7,000 | ₹51.30914 | ₹3,59,163.98 |
| 10,000 | ₹50.03492 | ₹5,00,349.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.00000 | ₹82.00 |
| 10 | ₹69.98300 | ₹699.83 |
| 100 | ₹59.44330 | ₹5,944.33 |
| 500 | ₹53.05452 | ₹26,527.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹61.50300 | ₹615.03 |
| 100 | ₹50.10610 | ₹5,010.61 |
| 500 | ₹43.43958 | ₹21,719.79 |