Direct

DF50-30DS-1C | |
|---|---|
DigiKey Part Number | H123164-ND |
Manufacturer | |
Manufacturer Product Number | DF50-30DS-1C |
Description | CONN SOCKET HSG 30POS 1.00MM |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Socket White 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Holder |
Connector Type | Color White |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF50S-30DS-1C | Hirose Electric Co Ltd | 389 | H12095-ND | ₹41.00000 | Direct |
