


DF51K-16DP-2H(800) | |
|---|---|
DigiKey Part Number | 26-DF51K-16DP-2H(800)TR-ND - Tape & Reel (TR) 26-DF51K-16DP-2H(800)CT-ND - Cut Tape (CT) 26-DF51K-16DP-2H(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF51K-16DP-2H(800) |
Description | HEADER, 16POS., 2MM PITCH, RIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-16DP-2H(800) Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.358" (9.10mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 250VAC/DC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹181.46000 | ₹181.46 |
| 10 | ₹153.95700 | ₹1,539.57 |
| 25 | ₹144.26000 | ₹3,606.50 |
| 50 | ₹137.37980 | ₹6,868.99 |
| 100 | ₹130.81130 | ₹13,081.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹135.14300 | ₹40,542.90 |
| 600 | ₹128.69112 | ₹77,214.67 |
| 900 | ₹125.06193 | ₹1,12,555.74 |
| 1,500 | ₹120.63571 | ₹1,80,953.57 |
| 2,100 | ₹117.80761 | ₹2,47,395.98 |
| 3,000 | ₹114.88163 | ₹3,44,644.89 |