




DF51K-4DP-2V(805) | |
|---|---|
DigiKey Part Number | 26-DF51K-4DP-2V(805)TR-ND - Tape & Reel (TR) 26-DF51K-4DP-2V(805)CT-ND - Cut Tape (CT) 26-DF51K-4DP-2V(805)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF51K-4DP-2V(805) |
Description | HEADER, 4POS., 2MM PITCH, STRAIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-4DP-2V(805) Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.382" (9.70mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 250VAC/DC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹117.19000 | ₹117.19 |
| 10 | ₹99.89700 | ₹998.97 |
| 25 | ₹93.67840 | ₹2,341.96 |
| 50 | ₹89.17960 | ₹4,458.98 |
| 100 | ₹84.91720 | ₹8,491.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₹86.79797 | ₹30,379.29 |
| 700 | ₹82.65304 | ₹57,857.13 |
| 1,050 | ₹80.32090 | ₹84,336.94 |
| 1,750 | ₹77.47876 | ₹1,35,587.83 |
| 2,450 | ₹75.66123 | ₹1,85,370.01 |
| 3,500 | ₹73.78207 | ₹2,58,237.25 |