
DF6-1822PC(05) | |
|---|---|
DigiKey Part Number | DF6-1822PC(05)-ND |
Manufacturer | |
Manufacturer Product Number | DF6-1822PC(05) |
Description | CONN BOARD-IN 18-22AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Board-In Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Board-In | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |