Similar

DF6-2P-3.96C | |
|---|---|
DigiKey Part Number | DF6-2P-3.96C-ND |
Manufacturer | |
Manufacturer Product Number | DF6-2P-3.96C |
Description | CONN BOARD-IN HSG 2POS 3.96MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Board-In White 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Board Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |
