Similar

DF6-4P-3.96C | |
|---|---|
DigiKey Part Number | DF6-4P-3.96C-ND |
Manufacturer | |
Manufacturer Product Number | DF6-4P-3.96C |
Description | CONN BOARD-IN HSG 4POS 3.96MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Board-In White 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Board Mount |
Packaging Bag | Contact Termination Crimp |
Part Status Obsolete | Color White |
Connector Type | Note Contacts Sold Separately |
Contact Type Male Pin | Base Product Number |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF63-4S-3.96C | Hirose Electric Co Ltd | 0 | H122368-ND | ₹30.75000 | Similar |
