
DF62-22SCF | |
---|---|
DigiKey Part Number | H125570TR-ND - Tape & Reel (TR) H125570CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF62-22SCF |
Description | CONN SOCKET 22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF62-22SCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹5.14700 | ₹51.47 |
25 | ₹4.82760 | ₹120.69 |
50 | ₹4.57900 | ₹228.95 |
100 | ₹4.36600 | ₹436.60 |
250 | ₹4.09268 | ₹1,023.17 |
500 | ₹3.89568 | ₹1,947.84 |
1,000 | ₹3.70844 | ₹3,708.44 |
2,500 | ₹3.47577 | ₹8,689.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹3.06265 | ₹45,939.75 |
30,000 | ₹2.91638 | ₹87,491.40 |
45,000 | ₹2.83410 | ₹1,27,534.50 |
75,000 | ₹2.73378 | ₹2,05,033.50 |
1,05,000 | ₹2.66965 | ₹2,80,313.25 |
1,50,000 | ₹2.60335 | ₹3,90,502.50 |