
EF1-38-22 | |
|---|---|
DigiKey Part Number | H122417-ND |
Manufacturer | |
Manufacturer Product Number | EF1-38-22 |
Description | CONN SLEEVE CRIMP 22MM SQ |
Customer Reference | |
Detailed Description | Connector Sleeve For Ring Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EF1-38-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Sleeve | |
Number of Positions | - | |
For Use With/Related Products | Ring Terminals | |
Features | - | |
Base Product Number |