
EF2-D30-EP1(11) | |
|---|---|
DigiKey Part Number | 26-EF2-D30-EP1(11)-ND |
Manufacturer | |
Manufacturer Product Number | EF2-D30-EP1(11) |
Description | EF2-D30-EP1(11) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For ZERO SCREW™ EF2 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | ZERO SCREW™ EF2 Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹334.86390 | ₹33,486.39 |