
EX60B-29P-FL | |
|---|---|
DigiKey Part Number | EX60B-29P-FLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EX60B-29P-FL |
Description | CONN RCPT 29POS R/A SMD GOLD |
Customer Reference | |
Detailed Description | 29 Position Connector Receptacle, Non-Gendered Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | EX60B-29P-FL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Receptacle, Non-Gendered | |
Number of Positions | 29 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.157" (4.00mm) | |
Base Product Number |
