
FH12-20S-1SVA(54) | |
---|---|
DigiKey Part Number | 26-FH12-20S-1SVA(54)TR-ND - Tape & Reel (TR) 26-FH12-20S-1SVA(54)CT-ND - Cut Tape (CT) 26-FH12-20S-1SVA(54)DKR-ND - Digi-Reel® |
Manufacturer | Hirose Electric Co Ltd |
Manufacturer Product Number | FH12-20S-1SVA(54) |
Description | CONN FFC FPC VERT 20POS 1MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-20S-1SVA(54) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.142" (3.60mm) | |
Locking Feature | Flip Lock | |
Cable End Type | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | - | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹149.97000 | ₹149.97 |
10 | ₹127.25300 | ₹1,272.53 |
25 | ₹119.30200 | ₹2,982.55 |
50 | ₹113.58720 | ₹5,679.36 |
100 | ₹108.15630 | ₹10,815.63 |
250 | ₹101.37656 | ₹25,344.14 |
500 | ₹96.53492 | ₹48,267.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹92.95604 | ₹92,956.04 |
2,000 | ₹88.52081 | ₹1,77,041.62 |
3,000 | ₹86.02574 | ₹2,58,077.22 |
5,000 | ₹82.98273 | ₹4,14,913.65 |
7,000 | ₹81.03826 | ₹5,67,267.82 |
10,000 | ₹79.02634 | ₹7,90,263.40 |