
FH23-45S-0.3SHAW(05) | |
---|---|
DigiKey Part Number | HFQ545TR-ND - Tape & Reel (TR) HFQ545CT-ND - Cut Tape (CT) HFQ545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH23-45S-0.3SHAW(05) |
Description | CONN FPC BOTTOM 45POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH23-45S-0.3SHAW(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 45 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.049" (1.25mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹202.33000 | ₹202.33 |
10 | ₹171.71200 | ₹1,717.12 |
25 | ₹160.97440 | ₹4,024.36 |
50 | ₹153.28940 | ₹7,664.47 |
100 | ₹145.95960 | ₹14,595.96 |
250 | ₹136.81580 | ₹34,203.95 |
500 | ₹130.28452 | ₹65,142.26 |
1,000 | ₹126.26815 | ₹1,26,268.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹119.54201 | ₹2,98,855.03 |
5,000 | ₹113.84242 | ₹5,69,212.10 |
7,500 | ₹110.63547 | ₹8,29,766.03 |