

FX23-100P-0.5SV20(20) | |
---|---|
DigiKey Part Number | 26-FX23-100P-0.5SV20(20)TR-ND - Tape & Reel (TR) 26-FX23-100P-0.5SV20(20)CT-ND - Cut Tape (CT) 26-FX23-100P-0.5SV20(20)DKR-ND - Digi-Reel® |
Manufacturer | Hirose Electric Co Ltd |
Manufacturer Product Number | FX23-100P-0.5SV20(20) |
Description | CONN HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-100P-0.5SV20(20) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 20mm, 30mm | |
Height Above Board | 0.703" (17.85mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | ₹395.30713 | ₹59,296.07 |
300 | ₹376.44397 | ₹1,12,933.19 |
450 | ₹365.83558 | ₹1,64,626.01 |
750 | ₹352.89532 | ₹2,64,671.49 |
1,050 | ₹344.62306 | ₹3,61,854.21 |
1,500 | ₹336.06725 | ₹5,04,100.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹580.36000 | ₹580.36 |
10 | ₹473.16200 | ₹4,731.62 |
25 | ₹436.24600 | ₹10,906.15 |
50 | ₹410.20960 | ₹20,510.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹634.49000 | ₹634.49 |
10 | ₹573.79300 | ₹5,737.93 |
25 | ₹542.02400 | ₹13,550.60 |
50 | ₹528.80160 | ₹26,440.08 |