Similar

FH36-61S-0.3SHW(50) | |
|---|---|
DigiKey Part Number | FH36-61S-0.3SHW(50)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH36-61S-0.3SHW(50) |
Description | CONN FPC BOTTOM 61POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 61 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH36-61S-0.3SHW(50) Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Obsolete | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 61 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Contact Finish Thickness 19.7µin (0.50µm) |
FFC, FCB Thickness 0.20mm | Housing Color Beige |
Height Above Board 0.039" (1.00mm) | Actuator Color Brown |
Locking Feature Flip Lock | Mating Cycles 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH36W-61S-0.3SHW(50) | Hirose Electric Co Ltd | 4,339 | 26-FH36W-61S-0.3SHW(50)CT-ND | ₹284.48000 | Similar |
