21 Position Connector Plug 0.020" (0.50mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX16F-21P-HC

DigiKey Part Number
H123307-ND
Manufacturer
Manufacturer Product Number
FX16F-21P-HC
Description
CONN PLUG 21POS 0.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21 Position Connector Plug 0.020" (0.50mm) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
FX16F-21P-HC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Flat Flex Type
-
Mounting Type
Free Hanging (In-Line)
Connector/Contact Type
Plug
Number of Positions
21
Pitch
0.020" (0.50mm)
Termination
-
FFC, FCB Thickness
-
Height Above Board
-
Locking Feature
-
Cable End Type
-
Contact Material
-
Contact Finish
-
Housing Material
-
Actuator Material
-
Features
EMI Shielded
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
-
Current Rating (Amps)
-
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹133.26000₹133.26
10₹113.40700₹1,134.07
25₹106.30640₹2,657.66
50₹101.23720₹5,061.86
130₹94.62677₹12,301.48
260₹90.10727₹23,427.89
520₹85.80281₹44,617.46
1,040₹81.70710₹84,975.38
2,600₹76.59387₹1,99,144.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.