
FX16M2-41S-0.5SV | |
|---|---|
DigiKey Part Number | H124667TR-ND - Tape & Reel (TR) H124667CT-ND - Cut Tape (CT) H124667DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX16M2-41S-0.5SV |
Description | CONN MULTI-PURP RCPT 41P SLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position Multi-Purpose Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX16M2-41S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 41 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹171.98129 | ₹1,71,981.29 |
| 2,000 | ₹163.77906 | ₹3,27,558.12 |
| 3,000 | ₹159.16324 | ₹4,77,489.72 |
| 5,000 | ₹153.53568 | ₹7,67,678.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹255.33000 | ₹255.33 |
| 10 | ₹208.36400 | ₹2,083.64 |
| 25 | ₹192.07480 | ₹4,801.87 |
| 50 | ₹180.59440 | ₹9,029.72 |
| 100 | ₹169.82220 | ₹16,982.22 |
| 250 | ₹156.57112 | ₹39,142.78 |
| 500 | ₹147.24134 | ₹73,620.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹268.38000 | ₹268.38 |
| 10 | ₹243.58800 | ₹2,435.88 |
| 25 | ₹230.69120 | ₹5,767.28 |
| 50 | ₹225.32380 | ₹11,266.19 |
| 100 | ₹214.58870 | ₹21,458.87 |
| 250 | ₹187.76608 | ₹46,941.52 |
| 500 | ₹182.40042 | ₹91,200.21 |
