
FX4C-68S-1.27DSAL(71) | |
|---|---|
DigiKey Part Number | FX4C-68S-1.27DSAL(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX4C-68S-1.27DSAL(71) |
Description | CONN RCPT 68POS VERT GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position Connector Receptacle, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX4C-68S-1.27DSAL(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 68 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 8mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹499.48000 | ₹499.48 |
| 10 | ₹424.18300 | ₹4,241.83 |
| 25 | ₹397.56880 | ₹9,939.22 |
| 70 | ₹369.68214 | ₹25,877.75 |
| 140 | ₹352.03671 | ₹49,285.14 |
| 280 | ₹335.23664 | ₹93,866.26 |
| 560 | ₹319.24193 | ₹1,78,775.48 |
| 1,050 | ₹305.40336 | ₹3,20,673.53 |
| 2,520 | ₹287.13047 | ₹7,23,568.78 |
