
FX5-40S2A-DSAL(71) | |
|---|---|
DigiKey Part Number | FX5-40S2A-DSAL(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX5-40S2A-DSAL(71) |
Description | CONN RCPT 40POS VERT GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX5-40S2A-DSAL(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.366" (9.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹339.20000 | ₹339.20 |
| 10 | ₹288.22400 | ₹2,882.24 |
| 40 | ₹261.36350 | ₹10,454.54 |
| 80 | ₹248.86488 | ₹19,909.19 |
| 120 | ₹241.84875 | ₹29,021.85 |
| 280 | ₹227.80982 | ₹63,786.75 |
| 520 | ₹218.07496 | ₹1,13,398.98 |
| 1,000 | ₹208.24741 | ₹2,08,247.41 |
| 2,520 | ₹195.11152 | ₹4,91,681.03 |

