Image for FX8C-120P-SV2(71) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX8C-120P-SV2(71)

DigiKey Part Number
FX8C-120P-SV2(71)-ND
Manufacturer
Manufacturer Product Number
FX8C-120P-SV2(71)
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX8C-120P-SV2(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
120
Pitch
0.024" (0.60mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
7mm, 12mm
Height Above Board
0.254" (6.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹605.71000₹605.71
10₹514.94600₹5,149.46
25₹482.62880₹12,065.72
90₹440.91478₹39,682.33
180₹419.87022₹75,576.64
270₹408.03044₹1,10,168.22
540₹388.57009₹2,09,827.85
1,080₹370.03902₹3,99,642.14
2,520₹348.59182₹8,78,451.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.