
GT13SCH-4/1PP-HU | |
|---|---|
DigiKey Part Number | H123490-ND |
Manufacturer | |
Manufacturer Product Number | GT13SCH-4/1PP-HU |
Description | CONN HOUSING FOR M TERMINALS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For M Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT13SCH-4/1PP-HU Models |
Category | Accessory Type Housing |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products M Terminals |
Series | Body Material Polybutylene Terephthalate (PBT) |
Packaging Bag | Features 5 Positions |
Part Status Active | Color Gray |
Connector Style M | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹151.22000 | ₹151.22 |
| 10 | ₹128.81700 | ₹1,288.17 |
| 25 | ₹120.70800 | ₹3,017.70 |
| 50 | ₹114.94300 | ₹5,747.15 |
| 100 | ₹109.44260 | ₹10,944.26 |
| 300 | ₹101.27690 | ₹30,383.07 |
| 500 | ₹97.68932 | ₹48,844.66 |
| 1,000 | ₹93.02714 | ₹93,027.14 |
| 2,500 | ₹87.20476 | ₹2,18,011.90 |
