Coaxial Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT13SHA-1PP-DS

DigiKey Part Number
H123504-ND
Manufacturer
Manufacturer Product Number
GT13SHA-1PP-DS
Description
CONN COAX RCPT R/A 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
GT13SHA-1PP-DS Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Number of Ports
1
Mfr
Features
Board Lock, Mounting Flange
Series
Housing Color
Gray
Packaging
Tray
Center Contact Material
Copper Alloy
Part Status
Active
Body Material
Polybutylene Terephthalate (PBT)
Connector Style
Center Contact Plating
Tin
Connector Type
Receptacle, Male Pin
Dielectric Material
Polybutylene Terephthalate (PBT)
Contact Termination
Solder
Operating Temperature
-30°C ~ 105°C
Impedance
50 Ohms
Voltage Rating
250 V
Mounting Type
Through Hole, Right Angle
Mating Cycles
30
Fastening Type
Push-Pull
Base Product Number
Frequency - Max
1 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹279.56000₹279.56
10₹237.53100₹2,375.31
25₹222.64000₹5,566.00
60₹209.28017₹12,556.81
120₹199.29383₹23,915.26
300₹186.80687₹56,042.06
540₹179.22083₹96,779.25
1,020₹171.35809₹1,74,785.25
2,520₹160.77248₹4,05,146.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.