Coaxial Connector Receptacle, Male Pin 50 Ohms Surface Mount, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT16GMP-1P-H(55)

DigiKey Part Number
26-GT16GMP-1P-H(55)TR-ND - Tape & Reel (TR)
26-GT16GMP-1P-H(55)CT-ND - Cut Tape (CT)
26-GT16GMP-1P-H(55)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT16GMP-1P-H(55)
Description
CONN COAX PIN HEADER PCB R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Connector Receptacle, Male Pin 50 Ohms Surface Mount, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
GT16GMP-1P-H(55) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Push-Pull
Number of Ports
1
Features
-
Housing Color
Black
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Polyphenylene Sulfide (PPS)
Body Finish
-
Center Contact Plating
Tin
Dielectric Material
Polyphenylene Sulfide (PPS)
Operating Temperature
-30°C ~ 105°C
Voltage Rating
250 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹519.98000₹519.98
10₹423.99600₹4,239.96
100₹345.64550₹34,564.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₹390.67300₹78,134.60
400₹372.03345₹1,48,813.38
600₹361.54770₹2,16,928.62
1,000₹348.75886₹3,48,758.86
1,400₹340.58751₹4,76,822.51
2,000₹332.13401₹6,64,268.02
Manufacturers Standard Package