
GT17HN-4DP-2H(A)(65) | |
|---|---|
DigiKey Part Number | 26-GT17HN-4DP-2H(A)(65)TR-ND - Tape & Reel (TR) 26-GT17HN-4DP-2H(A)(65)CT-ND - Cut Tape (CT) 26-GT17HN-4DP-2H(A)(65)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT17HN-4DP-2H(A)(65) |
Description | CONN AUTO LAN PLUG 4P SLD RA SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Automotive LAN Connector Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GT17HN-4DP-2H(A)(65) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Shielded | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹185.41840 | ₹55,625.52 |
| 600 | ₹176.56883 | ₹1,05,941.30 |
| 900 | ₹171.59270 | ₹1,54,433.43 |
| 1,500 | ₹165.52132 | ₹2,48,281.98 |
| 2,100 | ₹161.64132 | ₹3,39,446.77 |
| 3,000 | ₹157.62816 | ₹4,72,884.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹249.74000 | ₹249.74 |
| 10 | ₹211.99800 | ₹2,119.98 |
| 100 | ₹180.18440 | ₹18,018.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹249.74000 | ₹249.74 |
| 10 | ₹203.33200 | ₹2,033.32 |
| 100 | ₹165.73130 | ₹16,573.13 |