
GT17VA-10DP-DSA-SB | |
---|---|
DigiKey Part Number | GT17VA-10DP-DSA-SB-ND |
Manufacturer | Hirose Electric Co Ltd |
Manufacturer Product Number | GT17VA-10DP-DSA-SB |
Description | CONN AUTO LAN PLUG 10POS SLD PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Automotive LAN Connector Plug Connector Solder Through Hole |
EDA/CAD Models | GT17VA-10DP-DSA-SB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 10 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Flange | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | ₹473.03740 | ₹23,651.87 |