
GT5-1P-DS(A)(70) | |
|---|---|
DigiKey Part Number | H123610-ND |
Manufacturer | |
Manufacturer Product Number | GT5-1P-DS(A)(70) |
Description | CONN COAX RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | GT5-1P-DS(A)(70) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | - | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Keyed, Mounting Flange | |
Housing Color | Brown | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Center Contact Plating | Tin | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Voltage Rating | 250 V | |
Mating Cycles | 30 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹204.08000 | ₹204.08 |
| 10 | ₹173.23300 | ₹1,732.33 |
| 25 | ₹162.40440 | ₹4,060.11 |
| 50 | ₹154.61420 | ₹7,730.71 |
| 100 | ₹147.23390 | ₹14,723.39 |
| 300 | ₹136.24413 | ₹40,873.24 |
| 500 | ₹131.42208 | ₹65,711.04 |
| 1,000 | ₹125.14973 | ₹1,25,149.73 |
| 2,500 | ₹117.31894 | ₹2,93,297.35 |