
GT5-1P/S-CSB(70) | |
|---|---|
DigiKey Part Number | GT5-1P/S-CSB(70)-ND |
Manufacturer | |
Manufacturer Product Number | GT5-1P/S-CSB(70) |
Description | CONN SHIELD COVER FOR F & M TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Bottom Shield Cover For F and M Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT5-1P/S-CSB(70) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Bottom Shield Cover | |
For Use With/Related Products | F and M Terminals | |
Body Material | Brass | |
Body Finish | Tin | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹23.07290 | ₹2,307.29 |