Socket Contact Coax Tin Crimp F 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT5-2428/1.6-2.5SCF(70)

DigiKey Part Number
H124513TR-ND - Tape & Reel (TR)
H124513CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GT5-2428/1.6-2.5SCF(70)
Description
CONN SOCKET CONTACT F CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Coax Tin Crimp F 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
GT5-2428/1.6-2.5SCF(70) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Cable Group
-
Center Conductor Diameter
-
Wire Gauge
24-28 AWG
Contact Termination
Crimp
Pin or Socket
Socket
Type
F
Mounting Type
Free Hanging (In-Line)
Impedance
-
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Features
-
Board Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,879
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹142.57000₹142.57
10₹120.86200₹1,208.62
25₹113.23960₹2,830.99
50₹107.83480₹5,391.74
100₹102.67230₹10,267.23
250₹96.23876₹24,059.69
500₹91.64284₹45,821.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,300₹101.92183₹1,32,498.38
2,600₹97.05895₹2,52,353.27
3,900₹94.32383₹3,67,862.94
6,500₹90.98810₹5,91,422.65
9,100₹88.85633₹8,08,592.60
Manufacturers Standard Package