
GT5-4S-HU | |
|---|---|
DigiKey Part Number | H123619-ND |
Manufacturer | |
Manufacturer Product Number | GT5-4S-HU |
Description | CONN HOUSING FOR F TERMINALS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For F Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT5-4S-HU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | F | |
Accessory Type | Housing | |
For Use With/Related Products | F Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | 4 Positions | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹126.73000 | ₹126.73 |
| 10 | ₹107.90900 | ₹1,079.09 |
| 25 | ₹101.08800 | ₹2,527.20 |
| 50 | ₹96.26120 | ₹4,813.06 |
| 100 | ₹91.66710 | ₹9,166.71 |
| 300 | ₹84.82100 | ₹25,446.30 |
| 500 | ₹81.81730 | ₹40,908.65 |
| 1,000 | ₹77.91095 | ₹77,910.95 |
| 2,500 | ₹73.03471 | ₹1,82,586.78 |
