
GT5N-4PP-HU | |
|---|---|
DigiKey Part Number | H123624-ND |
Manufacturer | |
Manufacturer Product Number | GT5N-4PP-HU |
Description | CONN HOUSING FOR M TERMINALS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For M Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT5N-4PP-HU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | M | |
Accessory Type | Housing | |
For Use With/Related Products | M Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | 4 Positions | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹118.35000 | ₹118.35 |
| 10 | ₹100.36100 | ₹1,003.61 |
| 25 | ₹94.11800 | ₹2,352.95 |
| 50 | ₹89.60760 | ₹4,480.38 |
| 100 | ₹85.32110 | ₹8,532.11 |
| 300 | ₹78.95030 | ₹23,685.09 |
| 500 | ₹76.15346 | ₹38,076.73 |
| 1,000 | ₹72.51735 | ₹72,517.35 |
| 2,500 | ₹67.97807 | ₹1,69,945.18 |

