
GT5T-1PP-HU(70) | |
|---|---|
DigiKey Part Number | GT5T-1PP-HU(70)-ND |
Manufacturer | |
Manufacturer Product Number | GT5T-1PP-HU(70) |
Description | CONN HOUSING FOR M TERMINALS |
Customer Reference | |
Detailed Description | Connector Housing For M Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT5T-1PP-HU(70) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | M | |
Accessory Type | Housing | |
For Use With/Related Products | M Terminals | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |