
H2AAG-10112-B6 | |
|---|---|
DigiKey Part Number | H2AAG-10112-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10112-B6 |
Description | JUMPER-H1503TR/A3049B/H1503TR12" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹83.30800 | ₹833.08 |
| 30 | ₹75.51167 | ₹2,265.35 |
| 50 | ₹72.16320 | ₹3,608.16 |
| 100 | ₹67.85800 | ₹6,785.80 |
| 250 | ₹62.55764 | ₹15,639.41 |
| 500 | ₹58.82832 | ₹29,414.16 |
| 1,000 | ₹55.32266 | ₹55,322.66 |
| 2,500 | ₹51.00852 | ₹1,27,521.30 |
| 5,000 | ₹48.68745 | ₹2,43,437.25 |









