
H2BBG-10110-L8 | |
|---|---|
DigiKey Part Number | H2BBG-10110-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10110-L8 |
Description | JUMPER-H1501TR/A3048L/H1501TR 10 |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹63.36600 | ₹633.66 |
| 30 | ₹57.46467 | ₹1,723.94 |
| 50 | ₹54.90520 | ₹2,745.26 |
| 100 | ₹51.63440 | ₹5,163.44 |
| 250 | ₹47.59568 | ₹11,898.92 |
| 500 | ₹44.75910 | ₹22,379.55 |
| 1,000 | ₹42.09025 | ₹42,090.25 |
| 2,500 | ₹38.80750 | ₹97,018.75 |
| 5,000 | ₹36.49667 | ₹1,82,483.35 |









