

H3AAG-10104-W8 | |
---|---|
DigiKey Part Number | H3AAG-10104-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10104-W8 |
Description | JUMPER-H1507TR/A3048W/H1507TR 4" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ₹58.56800 | ₹585.68 |
30 | ₹53.09600 | ₹1,592.88 |
50 | ₹50.74160 | ₹2,537.08 |
100 | ₹47.71550 | ₹4,771.55 |
250 | ₹43.99020 | ₹10,997.55 |
500 | ₹41.36704 | ₹20,683.52 |
1,000 | ₹38.90095 | ₹38,900.95 |
2,500 | ₹35.86658 | ₹89,666.45 |
5,000 | ₹33.73061 | ₹1,68,653.05 |









